32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD3270046Z

DigiKey Part Number
KD3270046ZTR-ND - Tape & Reel (TR)
KD3270046ZCT-ND - Cut Tape (CT)
KD3270046ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KD3270046Z
Description
XTAL OSC 32.768KHZ LVCMOS,LVTTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
500µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.053" (1.35mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KD3270031Diodes Incorporated922KD3270031CT-ND€ 1,62000Parametric Equivalent
In-Stock: 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,65900€ 16,59
25€ 1,56840€ 39,21
50€ 1,50380€ 75,19
100€ 1,44160€ 144,16
250€ 1,36332€ 340,83
500€ 1,30698€ 653,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,20480€ 1 204,80
2 000€ 1,15509€ 2 310,18
3 000€ 1,12699€ 3 380,97
5 000€ 1,09258€ 5 462,90
7 000€ 1,07051€ 7 493,57
Manufacturers Standard Package
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,33020