
KD3270031 | |
|---|---|
DigiKey Part Number | KD3270031TR-ND - Tape & Reel (TR) KD3270031CT-ND - Cut Tape (CT) KD3270031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KD3270031 |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD3270040 | Diodes Incorporated | 220 | 31-KD3270040CT-ND | € 1,82000 | Upgrade |
| KD3270046Z | Diodes Incorporated | 594 | KD3270046ZCT-ND | € 1,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,40800 | € 14,08 |
| 25 | € 1,33160 | € 33,29 |
| 50 | € 1,27660 | € 63,83 |
| 100 | € 1,22370 | € 122,37 |
| 250 | € 1,15724 | € 289,31 |
| 500 | € 1,10940 | € 554,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,06357 | € 1 063,57 |
| 2 000 | € 1,01967 | € 2 039,34 |
| 3 000 | € 0,99484 | € 2 984,52 |
| 5 000 | € 0,96446 | € 4 822,30 |
| 7 000 | € 0,94496 | € 6 614,72 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

