
KD3270040 | |
|---|---|
DigiKey Part Number | 31-KD3270040TR-ND - Tape & Reel (TR) 31-KD3270040CT-ND - Cut Tape (CT) 31-KD3270040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KD3270040 |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD3270031 | Diodes Incorporated | 922 | KD3270031CT-ND | € 1,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,58100 | € 15,81 |
| 25 | € 1,49520 | € 37,38 |
| 50 | € 1,43320 | € 71,66 |
| 100 | € 1,37390 | € 137,39 |
| 250 | € 1,29936 | € 324,84 |
| 500 | € 1,24564 | € 622,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,19421 | € 1 194,21 |
| 2 000 | € 1,14494 | € 2 289,88 |
| 3 000 | € 1,11707 | € 3 351,21 |
| 5 000 | € 1,08296 | € 5 414,80 |
| 7 000 | € 1,06108 | € 7 427,56 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

