GDZ8V2BLP3-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8 247
Unit Price: € 0,25000
Datasheet
Zener Diode 8.2 V 250 mW ±3% Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ8V2BLP3-7

DigiKey Part Number
GDZ8V2BLP3-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ8V2BLP3-7
Description
DIODE ZENER 8.2V 250MW 2DFN
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±3% Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
250 mW
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X3-DFN0603-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes