
GDZ8V2LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ8V2LP3-7TR-ND - Tape & Reel (TR) 31-GDZ8V2LP3-7CT-ND - Cut Tape (CT) 31-GDZ8V2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ8V2LP3-7 |
Description | DIODE ZENER 8.2V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5.37% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ8V2LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.37% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14900 | € 1,49 |
| 100 | € 0,09280 | € 9,28 |
| 500 | € 0,06826 | € 34,13 |
| 1 000 | € 0,06029 | € 60,29 |
| 2 000 | € 0,05356 | € 107,12 |
| 5 000 | € 0,04626 | € 231,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04174 | € 417,40 |
| 20 000 | € 0,03793 | € 758,60 |
| 30 000 | € 0,03599 | € 1 079,70 |
| 50 000 | € 0,03381 | € 1 690,50 |
| 70 000 | € 0,03252 | € 2 276,40 |
| 100 000 | € 0,03127 | € 3 127,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

