Similar
Parametric Equivalent




FY1600069Q | |
|---|---|
DigiKey Part Number | FY1600069QDITR-ND - Tape & Reel (TR) FY1600069QDICT-ND - Cut Tape (CT) FY1600069QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY1600069Q |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
Load Capacitance 20pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1600185Q | Diodes Incorporated | 0 | FL1600185QDI-ND | € 0,33426 | Similar |
| XVHCCLNANF-16.000000 | Taitien | 0 | XVHCCLNANF-16.000000-ND | € 0,47840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,53400 | € 5,34 |
| 25 | € 0,50440 | € 12,61 |
| 50 | € 0,48360 | € 24,18 |
| 100 | € 0,46360 | € 46,36 |
| 250 | € 0,43844 | € 109,61 |
| 500 | € 0,42030 | € 210,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40292 | € 402,92 |
| 2 000 | € 0,38627 | € 772,54 |
| 3 000 | € 0,37684 | € 1 130,52 |
| 5 000 | € 0,36530 | € 1 826,50 |
| 7 000 | € 0,35790 | € 2 505,30 |
| 10 000 | € 0,35022 | € 3 502,20 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |



