16 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVHCCLNANF-16.000000

DigiKey Part Number
XVHCCLNANF-16.000000-ND
Manufacturer
Manufacturer Product Number
XVHCCLNANF-16.000000
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±20ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1 000€ 0,47840€ 478,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,47840
Unit Price with VAT:€ 0,58365