DMS2120LFWB-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
P-Channel 20 V 2.9A (Ta) 1.5W (Ta) Surface Mount 8-DFN3020B (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS2120LFWB-7

DigiKey Part Number
DMS2120LFWB-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMS2120LFWB-7
Description
MOSFET P-CH 20V 2.9A 8DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.9A (Ta) 1.5W (Ta) Surface Mount 8-DFN3020B (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
632 pF @ 10 V
Part Status
Active
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN3020B (3x2)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
95mOhm @ 2.8A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON4703Alpha & Omega Semiconductor Inc.0785-1133-2-ND€ 0,00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15293€ 458,79
6 000€ 0,14437€ 866,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,15293
Unit Price with VAT:€ 0,18657