AON4703 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 509 743
Unit Price: € 0,39945
Datasheet

Similar


onsemi
In Stock: 1 720
Unit Price: € 2,01000
Datasheet
P-Channel 20 V 3.4A (Ta) 1.7W (Ta) Surface Mount 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON4703

DigiKey Part Number
785-1133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON4703
Description
MOSFET P-CH 20V 3.4A 8DFN
Customer Reference
Detailed Description
P-Channel 20 V 3.4A (Ta) 1.7W (Ta) Surface Mount 8-DFN (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.1 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.7W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (3x2)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 3.4A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHD3101FT1Gonsemi509 743NTHD3101FT1GOSTR-ND€ 0,39945Similar
NTHD4P02FT1Gonsemi1 720NTHD4P02FT1GOSCT-ND€ 2,01000Similar
Obsolete
This product is no longer manufactured. View Substitutes