Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3013LFG-7 | |
|---|---|
DigiKey Part Number | DMN3013LFG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3013LFG-7 |
Description | MOSFET 2N-CH 30V 9.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.5A (Ta), 15A (Tc) 2.16W (Ta) Surface Mount PowerDI3333-8 (Type D) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A (Ta), 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 14.3mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 15V | |
Power - Max | 2.16W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PowerDI3333-8 (Type D) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29401 | € 294,01 |
| 2 000 | € 0,26885 | € 537,70 |
| 3 000 | € 0,25603 | € 768,09 |
| 5 000 | € 0,24162 | € 1 208,10 |
| 7 000 | € 0,23309 | € 1 631,63 |
| 10 000 | € 0,22565 | € 2 256,50 |
| Unit Price without VAT: | € 0,29401 |
|---|---|
| Unit Price with VAT: | € 0,35869 |


