DMN3013LDG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,29771
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,25925
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,29771
Datasheet
Mosfet Array 30V 9.5A (Ta), 15A (Tc) 2.16W (Ta) Surface Mount PowerDI3333-8 (Type D)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3013LDG-13

DigiKey Part Number
DMN3013LDG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3013LDG-13
Description
MOSFET 2N-CH 30V 9.5A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9.5A (Ta), 15A (Tc) 2.16W (Ta) Surface Mount PowerDI3333-8 (Type D)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9.5A (Ta), 15A (Tc)
Rds On (Max) @ Id, Vgs
14.3mOhm @ 4A, 8V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 15V
Power - Max
2.16W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PowerDI3333-8 (Type D)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25925€ 777,75
6 000€ 0,23989€ 1 439,34
9 000€ 0,23003€ 2 070,27
15 000€ 0,22849€ 3 427,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,25925
Unit Price with VAT:€ 0,31629