Parametric Equivalent

BZX84C18S-7-F | |
|---|---|
DigiKey Part Number | BZX84C18S-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C18S-7-F |
Description | DIODE ZENER ARRAY 18V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 18 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18S-7-F Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 18 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18S-7-F | Diodes Incorporated | 0 | BZX84C18S-FDI-ND | € 0,06432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06432 | € 192,96 |
| 6 000 | € 0,05806 | € 348,36 |
| 9 000 | € 0,05487 | € 493,83 |
| 15 000 | € 0,05128 | € 769,20 |
| 21 000 | € 0,04947 | € 1 038,87 |
| Unit Price without VAT: | € 0,06432 |
|---|---|
| Unit Price with VAT: | € 0,07847 |


