
74LVC1G14FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G14FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G14FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G14FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14FS3-7 |
Description | IC INVERT 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN0808-4 |
Features Schmitt Trigger | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14FS3-7 | Diodes Incorporated | 4 360 | 31-74LVC1G14FS3-7CT-ND | € 0,16000 | Parametric Equivalent |
| SN74LVC1G14DPWR | Texas Instruments | 7 749 | 296-47421-1-ND | € 0,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,09560 | € 2,39 |
| 100 | € 0,08130 | € 8,13 |
| 250 | € 0,07444 | € 18,61 |
| 500 | € 0,07036 | € 35,18 |
| 1 000 | € 0,06699 | € 66,99 |
| 2 500 | € 0,06437 | € 160,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06129 | € 306,45 |
| 10 000 | € 0,05953 | € 595,30 |
| 15 000 | € 0,05864 | € 879,60 |
| 25 000 | € 0,05766 | € 1 441,50 |
| 35 000 | € 0,05709 | € 1 998,15 |
| 50 000 | € 0,05654 | € 2 827,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

