Direct

74LVC1G06FS3-7 | |
|---|---|
DigiKey Part Number | 74LVC1G06FS3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN0808-4 |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G06DPWR | Texas Instruments | 4 802 | 296-47923-1-ND | € 0,24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04856 | € 242,80 |
| 10 000 | € 0,04710 | € 471,00 |
| 15 000 | € 0,04637 | € 695,55 |
| 25 000 | € 0,04556 | € 1 139,00 |
| 35 000 | € 0,04509 | € 1 578,15 |
| 50 000 | € 0,04464 | € 2 232,00 |
| 125 000 | € 0,04366 | € 5 457,50 |
| Unit Price without VAT: | € 0,04856 |
|---|---|
| Unit Price with VAT: | € 0,05924 |


