
SN74LVC1G06DPWR | |
|---|---|
DigiKey Part Number | 296-47923-2-ND - Tape & Reel (TR) 296-47923-1-ND - Cut Tape (CT) 296-47923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DPWR |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DPWR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16300 | € 1,63 |
| 25 | € 0,14440 | € 3,61 |
| 100 | € 0,12390 | € 12,39 |
| 250 | € 0,11412 | € 28,53 |
| 500 | € 0,10824 | € 54,12 |
| 1 000 | € 0,10340 | € 103,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09742 | € 292,26 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |











