5988670207F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,08040
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,07417
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,17636
Datasheet

Similar


LITEON
In Stock: 252 811
Unit Price: € 0,30000
Datasheet
Green, Red 573nm Green, 635nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988670207F

DigiKey Part Number
350-2086-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988670207F
Description
LED GREEN/RED CLEAR 1210 SMD
Customer Reference
Detailed Description
Green, Red 573nm Green, 635nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Red
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes