
15-22/R6G6C-A32/2T | |
|---|---|
DigiKey Part Number | 1080-15-22/R6G6C-A32/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-22/R6G6C-A32/2T |
Description | LED RED/YLW-GRN CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 626nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,08040 | € 482,40 |
| Unit Price without VAT: | € 0,08040 |
|---|---|
| Unit Price with VAT: | € 0,09809 |

