SPD73R-394M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: € 0,46015
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: € 0,40132
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,69000
Datasheet
390 µH Shielded Drum Core, Wirewound Inductor 480 mA 2.94Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73R-394M

DigiKey Part Number
SPD73R-394M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73R-394M
Description
FIXED IND 390UH 480MA 2.94 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 480 mA 2.94Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73R-394M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Shielded
DC Resistance (DCR)
2.94Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,03725€ 2 037,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,03725
Unit Price with VAT:€ 2,48545