
SRR0745A-391M | |
|---|---|
DigiKey Part Number | 118-SRR0745A-391MTR-ND - Tape & Reel (TR) 118-SRR0745A-391MCT-ND - Cut Tape (CT) 118-SRR0745A-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-391M |
Description | FIXED IND 390UH 320MA 1.85 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 320 mA 1.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-391M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.85Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58900 | € 5,89 |
| 25 | € 0,54520 | € 13,63 |
| 50 | € 0,51400 | € 25,70 |
| 100 | € 0,48450 | € 48,45 |
| 250 | € 0,44828 | € 112,07 |
| 500 | € 0,42268 | € 211,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39854 | € 398,54 |
| 2 000 | € 0,37583 | € 751,66 |
| 3 000 | € 0,36315 | € 1 089,45 |
| 5 000 | € 0,34781 | € 1 739,05 |
| 7 000 | € 0,33807 | € 2 366,49 |
| 10 000 | € 0,32805 | € 3 280,50 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |


