Direct
Similar

SH275-3/8 | |
|---|---|
DigiKey Part Number | W186-2R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/8 |
Description | HEATSHRK BLK 3/8"X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,10400 | € 5,20 |
| 100 | € 0,09790 | € 9,79 |
| 250 | € 0,08564 | € 21,41 |
| 500 | € 0,07952 | € 39,76 |
| 1 250 | € 0,07768 | € 97,10 |
| Unit Price without VAT: | € 0,10400 |
|---|---|
| Unit Price with VAT: | € 0,12688 |








