Direct
Similar

SH275-3/8 | |
|---|---|
DigiKey Part Number | W186-1R5-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/8 |
Description | HEATSHRK BLK 3/8"X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,08240 | € 4,12 |
| 100 | € 0,07760 | € 7,76 |
| 250 | € 0,06788 | € 16,97 |
| 500 | € 0,06304 | € 31,52 |
| 1 250 | € 0,06158 | € 76,98 |
| Unit Price without VAT: | € 0,08240 |
|---|---|
| Unit Price with VAT: | € 0,10053 |








