TS160F11CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,26444
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,25033
Datasheet

Similar


Abracon LLC
In Stock: 1 060
Unit Price: € 0,36000
Datasheet

Similar


Abracon LLC
In Stock: 750
Unit Price: € 0,28000
Datasheet

Similar


ECS Inc.
In Stock: 3 130
Unit Price: € 0,40000
Datasheet
Image for TS160F11CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS160F11CDT

DigiKey Part Number
TS160F11CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS160F11CDT
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,37251€ 372,51
Manufacturers Standard Package
Unit Price without VAT:€ 0,37251
Unit Price with VAT:€ 0,45446