


ABL-16.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABL-16.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABL-16.000MHZ-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-16.000MHZ-B1U-T |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-16.000MHZ-B1U-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±10ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,30900 | € 3,09 |
| 25 | € 0,29280 | € 7,32 |
| 50 | € 0,28040 | € 14,02 |
| 100 | € 0,26890 | € 26,89 |
| 250 | € 0,25424 | € 63,56 |
| 500 | € 0,24376 | € 121,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23366 | € 233,66 |
| 2 000 | € 0,22400 | € 448,00 |
| 3 000 | € 0,21853 | € 655,59 |
| 5 000 | € 0,21183 | € 1 059,15 |
| 7 000 | € 0,20754 | € 1 452,78 |
| 10 000 | € 0,20308 | € 2 030,80 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

