Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

645H12503I3T | |
|---|---|
DigiKey Part Number | 645H12503I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 645H12503I3T |
Description | XTAL OSC XO 125.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 645H12503G3T | CTS-Frequency Controls | 0 | 645H12503G3T-ND | € 2,25179 | Parametric Equivalent |
| 511DAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-511DAA125M000BAG-ND | € 5,25000 | Parametric Equivalent |
| 511DAA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-511DAA125M000BAGR-ND | € 5,25000 | Parametric Equivalent |
| SX5DF125.000B20F30HNN | Shenzhen SCTF Electronics | 36 000 | 5852-SX5DF125.000B20F30HNNTR-ND | € 2,56700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,25179 | € 2 251,79 |
| Unit Price without VAT: | € 2,25179 |
|---|---|
| Unit Price with VAT: | € 2,74718 |




