


625M3I027M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I027M00000TR-ND - Tape & Reel (TR) 110-625M3I027M00000CT-ND - Cut Tape (CT) 110-625M3I027M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I027M00000 |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASD3-27.000MHZ-LCS-T | Abracon LLC | 50 | 535-ASD3-27.000MHZ-LCS-TCT-ND | € 1,45000 | Parametric Equivalent |
| ECS-2018-270-BN | ECS Inc. | 1 737 | XC1411CT-ND | € 1,57000 | Parametric Equivalent |
| ECS-2018-270-BN-TR3 | ECS Inc. | 7 813 | 50-ECS-2018-270-BN-TR3CT-ND | € 1,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,27500 | € 12,75 |
| 25 | € 1,20600 | € 30,15 |
| 50 | € 1,15600 | € 57,80 |
| 100 | € 1,10820 | € 110,82 |
| 250 | € 1,04796 | € 261,99 |
| 500 | € 1,00464 | € 502,32 |
| 1 000 | € 0,96314 | € 963,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,67662 | € 2 029,86 |
| 6 000 | € 0,64870 | € 3 892,20 |
| 9 000 | € 0,63291 | € 5 696,19 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

