
ASD3-27.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD3-27.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD3-27.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD3-27.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD3-27.000MHZ-LCS-T |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD3-27.000MHZ-LCS-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 625M3I027M00000 | CTS-Frequency Controls | 1 948 | 110-625M3I027M00000CT-ND | € 1,47000 | Parametric Equivalent |
| ECS-2018-270-BN | ECS Inc. | 1 737 | XC1411CT-ND | € 1,57000 | Parametric Equivalent |
| ECS-2018-270-BN-TR3 | ECS Inc. | 7 813 | 50-ECS-2018-270-BN-TR3CT-ND | € 1,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 1,26500 | € 12,65 |
| 25 | € 1,19600 | € 29,90 |
| 50 | € 1,14640 | € 57,32 |
| 100 | € 1,09900 | € 109,90 |
| 250 | € 1,03928 | € 259,82 |
| 500 | € 0,99634 | € 498,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,95517 | € 955,17 |
| 2 000 | € 0,91574 | € 1 831,48 |
| 3 000 | € 0,89344 | € 2 680,32 |
| 5 000 | € 0,86613 | € 4 330,65 |
| 7 000 | € 0,84862 | € 5 940,34 |
| 10 000 | € 0,83045 | € 8 304,50 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

