Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CATTEN-07R0-BNC | |
|---|---|
DigiKey Part Number | 744-1755-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-07R0-BNC |
Description | RF ATTENUATOR 7DB 50OHM BNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 1 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 7dB |
Manufacturer Crystek Corporation | Frequency Range 0 Hz ~ 1 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-07-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-07-BNC-10-ND | € 215,77600 | Parametric Equivalent |
| LCAT7437-7 | L-com | 0 | 5073-LCAT7437-7-ND | € 47,95000 | Parametric Equivalent |
| PE7437-7 | Pasternack | 0 | 6099-PE7437-7-ND | € 54,67000 | Parametric Equivalent |
| R412407000 | Radiall USA, Inc. | 0 | 2201-R412407000-ND | € 156,26300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,68000 | € 29,68 |
| 10 | € 25,22600 | € 252,26 |
| 25 | € 23,64680 | € 591,17 |
| 50 | € 22,51880 | € 1 125,94 |
| 100 | € 21,44480 | € 2 144,48 |
| 250 | € 20,10388 | € 5 025,97 |
| Unit Price without VAT: | € 29,68000 |
|---|---|
| Unit Price with VAT: | € 36,20960 |





