Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-7 | |
|---|---|
DigiKey Part Number | 6099-PE7437-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-7 |
Description | 7DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-07-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-07-BNC-10-ND | € 215,77600 | Parametric Equivalent |
| R412407000 | Radiall USA, Inc. | 0 | 2201-R412407000-ND | € 156,26300 | Parametric Equivalent |
| R414407000 | Radiall USA, Inc. | 0 | 2201-R414407000-ND | € 181,85400 | Parametric Equivalent |
| LCAT7437-7 | L-com | 0 | 5073-LCAT7437-7-ND | € 47,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,67000 | € 54,67 |
| 10 | € 47,97500 | € 479,75 |
| 25 | € 45,65680 | € 1 141,42 |
| 100 | € 45,45050 | € 4 545,05 |
| Unit Price without VAT: | € 54,67000 |
|---|---|
| Unit Price with VAT: | € 66,69740 |





