
GNRM4D2A | |
|---|---|
DigiKey Part Number | 966-GNRM4D2A-ND |
Manufacturer | |
Manufacturer Product Number | GNRM4D2A |
Description | SSR 4A OUT 275 VAC, IN 4-30 VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 6 ~ 30VDC |
Mfr | Voltage - Load 7 V ~ 36 V |
Series | Load Current 4 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,22000 | € 58,22 |
| Unit Price without VAT: | € 58,22000 |
|---|---|
| Unit Price with VAT: | € 71,02840 |

