
Category | Circuit DPDT (2 Form C) |
Manufacturer Crouzet | Delay Time 0.02 Sec ~ 300 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA2R10MV1 | Crouzet | 75 | 966-1916-ND | € 108,00000 | Similar |




