One-Way Control Relay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81580202

DigiKey Part Number
966-1310-ND
Manufacturer
Manufacturer Product Number
81580202
Description
CONTROL RELAY ONE-WAY CHASSIS MT
Customer Reference
Detailed Description
One-Way Control Relay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.098" (2.50mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Control Relay
Operating Temperature
-5°C ~ 50°C
Function
One-Way
Mechanical Life
15,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.706 lb (320.24 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.