Sub-Base Rod Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81543006

DigiKey Part Number
2266-81543006-ND
Manufacturer
Manufacturer Product Number
81543006
Description
SUB-BASE ROD MOUNT
Customer Reference
Detailed Description
Sub-Base Rod Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
44 ~ 145 PSI (3 ~ 10 bar)
Manufacturer
Crouzet
Connection Method
Push-In Connection for Tubing 6.00mm Dia
Packaging
Tray
For Use With/Related Products
Control Valve
Part Status
Obsolete
Mounting Type
Rod Mount
Type
Sub-Base
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.