81513600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513600

DigiKey Part Number
966-1141-ND
Manufacturer
Manufacturer Product Number
81513600
Description
CONTROL VALVE 3/2 NO SUB-BASE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/2 Normally Open Control Valve, Momentary Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Control Valve, Momentary
Function
3/2 Normally Open
Actuator Type
-
Operating Pressure
44 ~ 116 PSI (3 ~ 8 bar)
Orifice Diameter
0.118" (3.00mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 50°C
Mechanical Life
15,000,000 Cycles
Approval Agency
-
Weight
0.084 lb (38.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 42,67200€ 213,36
Manufacturers Standard Package
Unit Price without VAT:€ 42,67200
Unit Price with VAT:€ 52,05984