XQEAPL-02-0000-000000J02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 380
Unit Price: € 1,22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,72768
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,13870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,88474
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,25649
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,41356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,41356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,57062
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,42784
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,72768
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,13000

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,07604

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,37964

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,26000
Image for XQEAPL-02-0000-000000J02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPL-02-0000-000000J02

DigiKey Part Number
90-XQEAPL-02-0000-000000J02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAPL-02-0000-000000J02
Description
XLAMP XQ-E HD PC LIME LIGHT EMIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
152lm (148lm ~ 156lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.8V
Height - Seated (Max)
0.075" (1.90mm)
Lumens/Watt @ Current - Test
155 lm/W
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAPL-00-0000-000000G01Cree LED1 38090-XQEAPL-00-0000-000000G01CT-ND€ 1,22000Parametric Equivalent
XQEAPL-00-0000-000000G03Cree LED090-XQEAPL-00-0000-000000G03TR-ND€ 1,72768Parametric Equivalent
XQEAPL-00-0000-000000H01Cree LED090-XQEAPL-00-0000-000000H01TR-ND€ 1,13870Parametric Equivalent
XQEAPL-00-0000-000000H03Cree LED090-XQEAPL-00-0000-000000H03TR-ND€ 1,88474Parametric Equivalent
XQEAPL-00-0000-000000J01Cree LED090-XQEAPL-00-0000-000000J01TR-ND€ 1,25649Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,69496€ 423,74
500€ 1,58754€ 793,77
1 250€ 1,46183€ 1 827,29
Manufacturers Standard Package
Unit Price without VAT:€ 1,69496
Unit Price with VAT:€ 2,06785