Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAPL-00-0000-000000J02 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-00-0000-000000J02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPL-00-0000-000000J02 |
Description | XLAMP XQ-E HD PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 152lm (148lm ~ 156lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.075" (1.90mm) |
Lumens/Watt @ Current - Test 155 lm/W | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPL-00-0000-000000G01 | Cree LED | 1 380 | 90-XQEAPL-00-0000-000000G01CT-ND | € 1,22000 | Parametric Equivalent |
| XQEAPL-00-0000-000000G03 | Cree LED | 0 | 90-XQEAPL-00-0000-000000G03TR-ND | € 1,72768 | Parametric Equivalent |
| XQEAPL-00-0000-000000H01 | Cree LED | 0 | 90-XQEAPL-00-0000-000000H01TR-ND | € 1,13870 | Parametric Equivalent |
| XQEAPL-00-0000-000000H03 | Cree LED | 0 | 90-XQEAPL-00-0000-000000H03TR-ND | € 1,88474 | Parametric Equivalent |
| XQEAPL-00-0000-000000J01 | Cree LED | 0 | 90-XQEAPL-00-0000-000000J01TR-ND | € 1,25649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,41356 | € 2 827,12 |
| Unit Price without VAT: | € 1,41356 |
|---|---|
| Unit Price with VAT: | € 1,72454 |

