Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDGRN-00-0000-000000F02 | |
|---|---|
DigiKey Part Number | 90-XBDGRN-00-0000-000000F02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDGRN-00-0000-000000F02 |
Description | XLAMP XB-D LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Green 525nm (520nm ~ 530nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 126lm (122lm ~ 130lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1010 (2525 Metric) |
Wavelength 525nm (520nm ~ 530nm) | Supplier Device Package 1010 |
Current - Test 350mA | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Voltage - Forward (Vf) (Typ) 2.97V | Height - Seated (Max) 0.078" (1.97mm) |
Lumens/Watt @ Current - Test 121 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDGRN-00-0000-000000C01 | Cree LED | 0 | 90-XBDGRN-00-0000-000000C01CT-ND | € 1,39000 | Parametric Equivalent |
| XBDGRN-00-0000-000000C02 | Cree LED | 1 619 | XBDGRN-00-0000-000000C02CT-ND | € 1,46000 | Parametric Equivalent |
| XBDGRN-00-0000-000000C03 | Cree LED | 0 | XBDGRN-00-0000-000000C03-ND | € 1,12561 | Parametric Equivalent |
| XBDGRN-00-0000-000000D01 | Cree LED | 1 032 | XBDGRN-00-0000-000000D01CT-ND | € 1,56000 | Parametric Equivalent |
| XBDGRN-00-0000-000000D02 | Cree LED | 0 | 90-XBDGRN-00-0000-000000D02CT-ND | € 1,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,33434 | € 1 334,34 |
| Unit Price without VAT: | € 1,33434 |
|---|---|
| Unit Price with VAT: | € 1,62789 |


