Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDGRN-00-0000-000000D03 | |
|---|---|
DigiKey Part Number | XBDGRN-00-0000-000000D03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDGRN-00-0000-000000D03 |
Description | LED XLAMP XBD GREEN 530NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Green 530nm (525nm ~ 535nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 111lm (107lm ~ 114lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.97V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 96 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDGRN-00-0000-000000A01 | Cree LED | 755 | XBDGRN-00-0000-000000A01CT-ND | € 1,17000 | Parametric Equivalent |
| XBDGRN-00-0000-000000A02 | Cree LED | 0 | XBDGRN-00-0000-000000A02-ND | € 0,95546 | Parametric Equivalent |
| XBDGRN-00-0000-000000A03 | Cree LED | 0 | XBDGRN-00-0000-000000A03-ND | € 0,95546 | Parametric Equivalent |
| XBDGRN-00-0000-000000B01 | Cree LED | 42 | XBDGRN-00-0000-000000B01CT-ND | € 1,29000 | Parametric Equivalent |
| XBDGRN-00-0000-000000B02 | Cree LED | 0 | XBDGRN-00-0000-000000B02-ND | € 1,04708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,26958 | € 1 269,58 |
| Unit Price without VAT: | € 1,26958 |
|---|---|
| Unit Price with VAT: | € 1,54889 |








