Parametric Equivalent

MHBBWT-0000-000F0UC465E | |
|---|---|
DigiKey Part Number | 90-MHBBWT-0000-000F0UC465ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000F0UC465E |
Description | LED XLAMP COOL WHITE 6500K 2020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Cool 6500K 5-Step MacAdam Ellipse 17.1V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 350mA |
Mfr | Viewing Angle 115° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height - Seated (Max) 0.069" (1.74mm) |
Current - Test 480mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 17.1V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBBWT-0000-000F0UC265E | Cree LED | 0 | 90-MHBBWT-0000-000F0UC265ETR-ND | € 1,57062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,88474 | € 1 884,74 |
| Unit Price without VAT: | € 1,88474 |
|---|---|
| Unit Price with VAT: | € 2,29938 |

