MHBBWT-0000-000F0UC265E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,88474
Datasheet
Image for MHBBWT-0000-000F0UC265E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000F0UC265E

DigiKey Part Number
90-MHBBWT-0000-000F0UC265ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000F0UC265E
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHB-B White, Cool 6500K 5-Step MacAdam Ellipse 17.1V 480mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
350mA
Mfr
Viewing Angle
115°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
6500K 5-Step MacAdam Ellipse
Height - Seated (Max)
0.069" (1.74mm)
Current - Test
480mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
17.1V
Base Product Number
CRI (Color Rendering Index)
90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHBBWT-0000-000F0UC465ECree LED090-MHBBWT-0000-000F0UC465ETR-ND€ 1,88474Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,57062€ 1 570,62
Manufacturers Standard Package
Unit Price without VAT:€ 1,57062
Unit Price with VAT:€ 1,91616