Parametric Equivalent

JB2016BWT-P-Z27GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2016BWT-P-Z27GA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB2016BWT-P-Z27GA0000-N0000001 |
Description | LED J WARM WHT 2700K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 3V 60mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 106 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 120mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0806 (2016 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Supplier Device Package 2016 |
Flux @ 85°C, Current - Test 17lm (Typ) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 19lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 60mA | Thermal Resistance of Package 34°C/W |
Voltage - Forward (Vf) (Typ) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB2016BWT-P-Z27EA0000-N0000001 | Cree LED | 0 | 2138-JB2016BWT-P-Z27EA0000-N0000001TR-ND | € 0,02107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | € 0,02317 | € 1 853,60 |
| Unit Price without VAT: | € 0,02317 |
|---|---|
| Unit Price with VAT: | € 0,02827 |

