JB2016BWT-P-Z27EA0000-N0000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,02317
Datasheet
Image for JB2016BWT-P-Z27EA0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2016BWT-P-Z27EA0000-N0000001

DigiKey Part Number
2138-JB2016BWT-P-Z27EA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB2016BWT-P-Z27EA0000-N0000001
Description
LED J WARM WHT 2700K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 3V 60mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
106 lm/W
Mfr
CRI (Color Rendering Index)
95
Series
Current - Max
120mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0806 (2016 Metric)
CCT (K)
2700K 3-Step MacAdam Ellipse
Supplier Device Package
2016
Flux @ 85°C, Current - Test
17lm (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Flux @ 25°C, Current - Test
19lm (Typ)
Height - Seated (Max)
0.024" (0.62mm)
Current - Test
60mA
Thermal Resistance of Package
34°C/W
Voltage - Forward (Vf) (Typ)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB2016BWT-P-Z27GA0000-N0000001Cree LED02138-JB2016BWT-P-Z27GA0000-N0000001TR-ND€ 0,02317Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,02107€ 1 053,50
Unit Price without VAT:€ 0,02107
Unit Price with VAT:€ 0,02571