CXB1310-0000-000N0UJ430U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 8,42340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 9,82480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 56
Unit Price: € 9,91000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 9,82480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 8,42340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 12,13660

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 9,82480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 11,22630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 85
Unit Price: € 11,56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 11,22630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 9,82480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 9,82480
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-000N0UJ430U

DigiKey Part Number
CXB1310-0000-000N0UJ430U-ND
Manufacturer
Manufacturer Product Number
CXB1310-0000-000N0UJ430U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
92 lm/W
Packaging
Bulk
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
1160lm (1120lm ~ 1200lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1310-0000-000N0UJ427GCree LED0CXB1310-0000-000N0UJ427G-ND€ 8,42340Parametric Equivalent
CXB1310-0000-000N0UJ427HCree LED0CXB1310-0000-000N0UJ427H-ND€ 9,82480Parametric Equivalent
CXB1310-0000-000N0UJ430GCree LED56CXB1310-0000-000N0UJ430G-ND€ 9,91000Parametric Equivalent
CXB1310-0000-000N0UJ430HCree LED0CXB1310-0000-000N0UJ430H-ND€ 9,82480Parametric Equivalent
CXB1310-0000-000N0UJ430QCree LED0CXB1310-0000-000N0UJ430Q-ND€ 8,42340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 8,42340€ 842,34
Manufacturers Standard Package
Unit Price without VAT:€ 8,42340
Unit Price with VAT:€ 10,27655