Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1310-0000-000N0UJ427H | |
|---|---|
DigiKey Part Number | CXB1310-0000-000N0UJ427H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1310-0000-000N0UJ427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Bulk | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1310-0000-000N0UJ427G | Cree LED | 0 | CXB1310-0000-000N0UJ427G-ND | € 8,42340 | Parametric Equivalent |
| CXB1310-0000-000N0UJ430G | Cree LED | 56 | CXB1310-0000-000N0UJ430G-ND | € 9,91000 | Parametric Equivalent |
| CXB1310-0000-000N0UJ430H | Cree LED | 0 | CXB1310-0000-000N0UJ430H-ND | € 9,82480 | Parametric Equivalent |
| CXB1310-0000-000N0UJ430Q | Cree LED | 0 | CXB1310-0000-000N0UJ430Q-ND | € 8,42340 | Parametric Equivalent |
| CXB1310-0000-000N0UJ430U | Cree LED | 0 | CXB1310-0000-000N0UJ430U-ND | € 8,42340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,82480 | € 982,48 |
| Unit Price without VAT: | € 9,82480 |
|---|---|
| Unit Price with VAT: | € 11,98626 |














