Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1532-0000-00PN0U0A50G | |
|---|---|
DigiKey Part Number | 90-CMU1532-0000-00PN0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1532-0000-00PN0U0A50G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5016lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50902L10A1500 | Lumileds | 0 | 1416-L2C6-50902L10A1500-ND | € 9,87000 | Parametric Equivalent |
| L2C6-50902L10F1500 | Lumileds | 0 | 1416-L2C6-50902L10F1500-ND | € 8,82816 | Parametric Equivalent |
| L2C6-50903L10C1500 | Lumileds | 0 | 1416-L2C6-50903L10C1500-ND | € 9,01141 | Parametric Equivalent |
| L2C6-50903L10F1500 | Lumileds | 0 | 1416-L2C6-50903L10F1500-ND | € 7,67639 | Parametric Equivalent |
| SPHWHAHDNH27YZR3DB | Samsung Semiconductor, Inc. | 110 | 1510-SPHWHAHDNH27YZR3DB-ND | € 5,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 4,97987 | € 1 120,47 |
| Unit Price without VAT: | € 4,97987 |
|---|---|
| Unit Price with VAT: | € 6,07544 |



