Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-0000-000N0B0A57E | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0B0A57E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0B0A57E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 179 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4337lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-000N0H0A57G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A57G-ND | € 3,46880 | Parametric Equivalent |
| CMU1526-R090-000N0B0A57E | Cree LED | 0 | 90-CMU1526-R090-000N0B0A57E-ND | € 5,17744 | Parametric Equivalent |
| CMU1526-R090-000N0H0A57G | Cree LED | 0 | 90-CMU1526-R090-000N0H0A57G-ND | € 5,17744 | Parametric Equivalent |
| CXM-14-57-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-57-70-36-AC40-F5-3-ND | € 4,58096 | Parametric Equivalent |
| L2C6-57803L08A1500 | Lumileds | 0 | 1416-L2C6-57803L08A1500-ND | € 5,53509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 3,46880 | € 780,48 |
| Unit Price without VAT: | € 3,46880 |
|---|---|
| Unit Price with VAT: | € 4,23194 |




