Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-57803L08B1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-57803L08B1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-57803L08B1500 |
Description | COOL-WHITE COB 80 CRI HE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 172 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4071lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-57803L08A1500 | Lumileds | 0 | 1416-L2C6-57803L08A1500-ND | € 5,53509 | Parametric Equivalent |
| CMU1526-0000-000N0H0A57G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A57G-ND | € 3,46880 | Parametric Equivalent |
| CMU1526-R090-000N0H0A57G | Cree LED | 0 | 90-CMU1526-R090-000N0H0A57G-ND | € 5,17744 | Parametric Equivalent |
| SPHWHAHDNG25YZQ3D4 | Samsung Semiconductor, Inc. | 196 | 1510-SPHWHAHDNG25YZQ3D4-ND | € 6,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | € 6,08875 | € 3 507,12 |
| Unit Price without VAT: | € 6,08875 |
|---|---|
| Unit Price with VAT: | € 7,42828 |



