Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1516-0000-000N0U0A27G | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0U0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1736lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0U0A27H | Cree LED | 89 | CMA1516-0000-000N0U0A27H-ND | € 4,90000 | Parametric Equivalent |
| CMA1516-0000-000N0U0A27Q | Cree LED | 0 | 90-CMA1516-0000-000N0U0A27Q-ND | € 4,85460 | Parametric Equivalent |
| CMA1516-0000-000N0U0A30G | Cree LED | 72 | CMA1516-0000-000N0U0A30G-ND | € 4,08000 | Parametric Equivalent |
| CMA1516-0000-000N0U0A30H | Cree LED | 87 | CMA1516-0000-000N0U0A30H-ND | € 4,90000 | Parametric Equivalent |
| CMA1516-0000-000N0U0A30Q | Cree LED | 0 | CMA1516-0000-000N0U0A30Q-ND | € 4,98470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,16110 | € 416,11 |
| Unit Price without VAT: | € 4,16110 |
|---|---|
| Unit Price with VAT: | € 5,07654 |



