
CMA1516-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1593lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0Z0A27H | Cree LED | 74 | CMA1516-0000-000N0Z0A27H-ND | € 6,36000 | Parametric Equivalent |
| CMA1516-0000-000N0Z0AL7C | Cree LED | 97 | CMA1516-0000-000N0Z0AL7C-ND | € 6,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,36000 | € 6,36 |
| 10 | € 6,03900 | € 60,39 |
| 50 | € 5,86780 | € 293,39 |
| 100 | € 5,40370 | € 540,37 |
| 200 | € 4,91415 | € 982,83 |
| 500 | € 4,60266 | € 2 301,33 |
| 1 000 | € 4,24102 | € 4 241,02 |
| Unit Price without VAT: | € 6,36000 |
|---|---|
| Unit Price with VAT: | € 7,75920 |

