Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C566D-BFF-CU14Q3S2 | |
|---|---|
DigiKey Part Number | C566D-BFF-CU14Q3S2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566D-BFF-CU14Q3S2 |
Description | LED BLUE DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 70° x 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 11.90mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-BFF-CU14Q3S1 | Cree LED | 0 | C566D-BFF-CU14Q3S1-ND | € 0,17396 | Parametric Equivalent |
| C566D-BFF-CU14Q4S1 | Cree LED | 0 | C566D-BFF-CU14Q4S1-ND | € 0,18126 | Parametric Equivalent |
| C566D-BFF-CU14Q4S2 | Cree LED | 0 | C566D-BFF-CU14Q4S2-ND | € 0,16233 | Parametric Equivalent |
| C566D-BFF-CU34Q3S1 | Cree LED | 0 | C566D-BFF-CU34Q3S1-ND | € 0,18858 | Parametric Equivalent |
| C566D-BFF-CU34Q3S2 | Cree LED | 4 221 | 90-C566D-BFF-CU34Q3S2CT-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15579 | € 389,48 |
| Unit Price without VAT: | € 0,15579 |
|---|---|
| Unit Price with VAT: | € 0,19006 |


