C566D-BFF-CU14Q3S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,15579
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,18126
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,16233
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,18858
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 221
Unit Price: € 0,27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,19588
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,17542
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,45941
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,45941
Datasheet
Image for C566D-BFF-CU14Q3S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-BFF-CU14Q3S1

DigiKey Part Number
C566D-BFF-CU14Q3S1-ND
Manufacturer
Manufacturer Product Number
C566D-BFF-CU14Q3S1
Description
LED BLUE DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.20mm x 4.60mm
Mfr
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
70° x 30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Blue
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
11.90mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C566D-BFF-CU14Q3S2Cree LED0C566D-BFF-CU14Q3S2-ND€ 0,15579Parametric Equivalent
C566D-BFF-CU14Q4S1Cree LED0C566D-BFF-CU14Q4S1-ND€ 0,18126Parametric Equivalent
C566D-BFF-CU14Q4S2Cree LED0C566D-BFF-CU14Q4S2-ND€ 0,16233Parametric Equivalent
C566D-BFF-CU34Q3S1Cree LED0C566D-BFF-CU34Q3S1-ND€ 0,18858Parametric Equivalent
C566D-BFF-CU34Q3S2Cree LED4 22190-C566D-BFF-CU34Q3S2CT-ND€ 0,27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,17396€ 86,98
Manufacturers Standard Package
Unit Price without VAT:€ 0,17396
Unit Price with VAT:€ 0,21223